209-950

Heilind Number:WAG209-950
Manufacturer:WAGO
Manufacturer Number:209-950
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-950
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090950
SKU:WAG209-950

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM in sleek white, part of the 209 series. This essential accessory, with a Snap-On mating type, offers efficient marking for your components. Designed for convenience, its 5mm marker width ensures clear and visible labeling, while the vertical marking direction enhances organization. With a marking type of symbols, it streamlines identification tasks with ease. Rest assured, this product is halogen-free and boasts a flammability rating of UL 94V-2 for safety. Ideal for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, and more, it's a must-have for any professional workspace. Elevate your marking experience with the WSB QUICK MARKING SYSTEM ( 209-950).