209-974

Heilind Number:WAG209-974
Manufacturer:WAGO
Manufacturer Number:209-974
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-974
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090974
SKU:WAG209-974

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-974), a must-have accessory for efficient organization in any workspace. This marker boasts a sleek white design with bold black marking, perfect for clear and concise labeling. Its Snap-On mating type ensures easy installation, while its non-stretchable flexibility guarantees durability. Certified halogen-free and with a flammability rating of UL 94V-2, it prioritizes safety. The 5mm marker width and vertical marking direction make it versatile for various applications. From Barrier Strip Jumpers to Terminal Blocks, this marker is essential for professionals in need of reliable and high-quality labeling solutions. Stay organized and efficient with the WSB QUICK MARKING SYSTEM.