209-976

Heilind Number:WAG209-976
Manufacturer:WAGO
Manufacturer Number:209-976
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-976
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090976
SKU:WAG209-976

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, a must-have accessory for efficient organization in any workspace. This sleek white marker, part of the 209 series, boasts a snap-on mating type for easy application. With a marking color of black and a width of 5mm, it offers clear and precise labeling. UL 94V-2 rated for flammability, it ensures safety in any environment. Its vertical marking direction and symbol type make it versatile for various applications in barrier strip jumpers, covers, and connectors. Get your hands on the WSB QUICK MARKING SYSTEM ( 209-976) and streamline your workflow today.