2106-1304

Heilind Number:WAG2106-1304
Manufacturer:WAGO
Manufacturer Number:2106-1304
ECAD Model:
3D Model

Description:

3-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2106-1304
Series:2106
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.295 in
Overall Height:3.575 in
Part Aliases:60367562
SKU:WAG2106-1304

Detailed Description

The 2106-1304 DIN Rail Mount Terminal Block is a reliable and versatile solution for connecting wires in industrial settings. Constructed with durable Nylon housing material, it can withstand temperatures ranging from -60°C to 105°C, ensuring optimal performance even in harsh environments. With an overall width of 0.295 inches and height of 3.575 inches, it offers a compact yet efficient design. This RoHS-compliant terminal block is part of the 2106 series, known for its high-quality and dependable connectivity. Suitable for a wide range of applications, it is a must-have component for any project requiring secure wire connections.