| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-224 |
| Part Aliases: | 2160224 |
| SKU: | WAG216-224 |
216-224
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206227-1 | 23-7 RECEPT REV SEX | ![]() |
| WAGO 320862 | TERMINAL,PIDG SPD FLG 16-14 8 | ![]() |
| WAGO 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| WAGO 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| WAGO 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
| WAGO 19002-0031 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| WAGO 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| WAGO 19600-1304 | Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 4.75 x 0.81mm, Loose, Carton | ![]() |
| WAGO 216-223 | FERRULE | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


