218-115

Heilind Number:WAG218-115
Manufacturer:WAGO
Manufacturer Number:218-115
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 218-115
Pitch:2.5 mm
Series:218
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:15
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51150139
SKU:WAG218-115

Detailed Description

Introducing the 218-115 PCB Terminal Block, a reliable connectivity solution for your electronic projects. This terminal block, part of the 218 series, features a durable Nylon housing in a sleek Gray color. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The 15 poles and 1 level design allow for organized and efficient wire connections, accommodating wire sizes ranging from 28 to 20 AWG. Rest assured of its safety with a UL 94V-0 flammability rating. The contact material, Electrolytic Copper with Tin plating, ensures optimal conductivity. Rated for 6A and 320V, this terminal block is suitable for a variety of applications. Trust in its quality and performance for your next project.