2201-1301

Heilind Number:WAG2201-1301
Manufacturer:WAGO
Manufacturer Number:2201-1301
ECAD Model:
3D Model

Description:

3-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2201-1301
Series:2201
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.165 in
Overall Height:2.33 in
Part Aliases:60358922
SKU:WAG2201-1301

Detailed Description

Introducing the 2201-1301 DIN Rail Mount Terminal Block, a high-quality connectivity solution for your industrial applications. Constructed with durable Nylon housing, this terminal block is designed to withstand extreme temperatures, with a maximum operating temperature of 105 °C and a minimum of -60 °C. Its compact design, measuring at just 0.165 inches in width and 2.33 inches in height, allows for easy installation on DIN rails. Compatible with various interface modules, this terminal block is perfect for ensuring secure and reliable connections in your electrical systems. Upgrade to the 2201-1301 for efficient and dependable performance in any environment.