Product Category: | |
---|---|
Manufacturer: | WAGO |
Manufacturer Part Number: | 221-685 |
Color: | Transparent, Gray |
Series: | 221 LEVER-NUTS |
Number of Ports: | 5 |
Maximum Wire Size: | 10 AWG |
Minimum Wire Size: | 20 AWG |
Part Aliases: | 60398657 |
SKU: | WAG221-685 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |