231-605/023-000

Heilind Number:WAG231-605/023-000
Manufacturer:WAGO
Manufacturer Number:231-605/023-000
ECAD Model:
3D Model

Description:

1-CONDUCTOR FEEDTHROUGH TS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 231-605/023-000
Series:231
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:28 to 14 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:630 V
Conductor Size:28 to 14 AWG
Mounting Type:Panel Mount
Part Aliases:51112673
SKU:WAG231-605/023-000

Detailed Description

Introducing the 231-605/023-000, a high-performance terminal block designed for secure and efficient panel mounting applications. Constructed with durable Nylon housing and featuring Cage Clamp termination method, this connector ensures reliable connectivity for up to 5 poles with one level. With a pitch of 5mm and a current rating of 16A, it is suitable for a wide range of industrial and commercial uses. The Electrolytic Copper contacts with Tin plating guarantee optimal conductivity and corrosion resistance. Rated at 630V and UL 94V-0 flammability compliant, it meets stringent safety standards. Accommodating wire sizes from 28 to 14 AWG, it offers versatility in installation. Although not RoHS compliant, its performance and durability make it a dependable choice for your connectivity needs. The 231-605/023-000 is part of the 231 series of terminal blocks, known for their quality and reliability in the field. Upgrade your connections with this essential component, ensuring seamless operations in any environment.