234-209

Heilind Number:WAG234-209
Manufacturer:WAGO
Manufacturer Number:234-209
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 234-209
Pitch:2.5 mm
Series:234
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:9
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51140626
SKU:WAG234-209

Detailed Description

Introducing our PCB Terminal Block, 234-209, designed for reliable and efficient connections in electronic applications. This terminal block, part of the 234 series, features a durable Nylon housing in a sleek Gray color, perfect for seamless integration onto PCBs. With a Through Hole mount type and Cage Clamp termination method, installation is quick and secure. The 2.5mm pitch accommodates 9 poles across 1 level, allowing for versatile connectivity. Crafted with Electrolytic Copper contacts plated with Tin, it ensures excellent conductivity and corrosion resistance. UL 94V-0 rated for safety, it can handle currents up to 6A and voltages up to 320V. Suitable for wire sizes ranging from 28 to 20 AWG, this terminal block is essential for high-quality, high-performance connections in various electronic devices.