234-506

Heilind Number:WAG234-506
Manufacturer:WAGO
Manufacturer Number:234-506
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 234-506
Pitch:2.54 mm
Series:234
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51140666
SKU:WAG234-506

Detailed Description

Introducing the 234-506 PCB TERMINAL STRIP-2, a highly reliable and efficient connectivity solution for your electronic projects. This terminal strip, part of the 234 series, features a durable Nylon housing in a striking orange color. With a through-hole mount type and cage clamp termination method, installation is a breeze. The contact material of electrolytic copper with tin plating ensures excellent conductivity, while the 2.54 mm pitch accommodates wire sizes ranging from 28 to 20 AWG. With six poles and one level, it offers versatility in your designs. Rated for 6A current and 320V voltage, with UL 94V-0 flammability rating and RoHS compliance, you can trust in its safety and performance. Perfect for use in connectors and terminal blocks, the 234-506 is a must-have for any electronics enthusiast or professional.