234-548

Heilind Number:WAG234-548
Manufacturer:WAGO
Manufacturer Number:234-548
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 234-548
Pitch:2.54 mm
Series:234
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:48
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51140687
SKU:WAG234-548

Detailed Description

Introducing the 234-548 PCB TERMINAL BLOCK, a high-performance connectivity solution for your electronic projects. Designed with durability in mind, this terminal block features a rugged Nylon housing and Electrolytic Copper contacts with Tin plating for reliable conductivity. With a pitch of 2.54 mm, it offers easy installation on PCBs through Through Hole mounting. The vibrant Orange housing color not only adds a pop of color but also ensures easy identification. UL 94V-0 flammability rating guarantees safety, while a current rating of 6 A and voltage rating of 320 V make it suitable for a wide range of applications. With 48 poles and 1 level, it accommodates multiple wire sizes (28-20 AWG), providing flexibility in your designs. Trust in the 234-548 for efficient and secure wire termination in your projects.