235-406

Heilind Number:WAG235-406
Manufacturer:WAGO
Manufacturer Number:235-406
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 235-406
Pitch:5.08 mm, 5 mm
Series:235
Wire Size:20 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:20 - 14 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51140876
SKU:WAG235-406

Detailed Description

Introducing the 235-406, a high-performance terminal block designed for seamless through-hole mounting in electronic applications. Constructed with durable nylon housing and featuring push-in termination method, this connector ensures secure and reliable connections. With a pitch of 5.08mm and 5mm, it provides ample space for wiring, accommodating 6 poles and 1 level. The housing in sleek gray color not only adds a professional touch to your assembly but also boasts a UL 94V-0 flammability rating, guaranteeing safety. Made with electrolytic copper contacts plated with tin, it offers excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 20 to 14 AWG, it can handle a current rating of 24A and a voltage rating of 630V, making it ideal for various industrial and commercial applications. Trust the 235-406 for efficient and dependable connectivity in your projects.