235-553

Heilind Number:WAG235-553
Manufacturer:WAGO
Manufacturer Number:235-553
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 235-553
Pitch:7.5 mm, 7.62 mm
Series:235
Wire Size:24 - 18 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 18 AWG
Current Rating:10 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51147561
SKU:WAG235-553

Detailed Description

Introducing the 235-553 PCB Mount Terminal Block, the perfect solution for secure and efficient wire termination in your electronic projects. This high-quality connector features a durable Nylon housing in a sleek Gray color, ensuring long-lasting performance. With a Through Hole mount type and Push-In termination method, installation is a breeze. The contact material is made of electrolytic copper with tin plating, guaranteeing excellent conductivity. Designed for 3 poles and 1 level, it offers ample connectivity options. Rated for 10A and 1000V, you can trust in its reliability for power transmission. UL 94V-0 rated for flame resistance, it meets stringent safety standards. Suitable for wire sizes 24-18 AWG, it accommodates a wide range of applications. Trust in the 235-553 for secure and efficient wire connections in your projects.