| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 236-105 |
| Pitch: | 5.08 mm, 5 mm |
| Series: | 236 |
| Wire Size: | 28 - 12 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 28 - 12 AWG |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Contact Plating: | Tin |
| Number of Poles: | 5 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Cage Clamp |
| Flammability Rating: | UL 94V-0 |
| Part Aliases: | 51144338 |
| SKU: | WAG236-105 |
236-105
| Heilind Number: | WAG236-105 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 236-105 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 236-105 MOD PC STRIP 45 DEG-1 PIN, a high-quality terminal block designed for efficient and reliable connectivity in your electronic applications. Crafted with durable Nylon housing and featuring Through Hole mount type, this terminal block ensures secure installation. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees optimal conductivity. With a pitch of 5.08mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers versatile compatibility. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Rated for 24A at 630V, this terminal block is suitable for a wide range of power and signal connections. Trust in the 236 series for dependable performance in your PCB mounting needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-34144-1 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| WAGO 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| WAGO 3-350980-1 | SL156 RECEPTACLE | ![]() |
| WAGO 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| WAGO 02-09-1119 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| WAGO 08-52-0113 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Bag, Phosphor Bronze Tin (Sn) | ![]() |
| WAGO 26-03-4030 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Circuits, Natural | ![]() |


