236-202

Heilind Number:WAG236-202
Manufacturer:WAGO
Manufacturer Number:236-202
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-202
Pitch:7.5 mm, 7.62 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51144484
SKU:WAG236-202

Detailed Description

The 236-202 Terminal Block is a high-performance connector designed for secure and efficient PCB mounting. With a durable nylon housing in a sleek gray color, this connector offers reliable performance in a variety of applications. Featuring a through-hole mount type and cage clamp termination method, installation is quick and easy. The electrolytic copper contacts with tin plating ensure excellent conductivity and corrosion resistance. With a pitch of 7.5mm and a current rating of 24A, this terminal block is suitable for wire sizes ranging from 28 to 12 AWG. RoHS compliant and UL 94V-0 rated for safety, you can trust in the quality and reliability of this connector for your projects.