| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 236-408 |
| Pitch: | 5.08 mm, 5 mm |
| Series: | 236 |
| Wire Size: | 28 - 12 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 28 - 12 AWG |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Contact Plating: | Tin |
| Number of Poles: | 8 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Cage Clamp |
| Flammability Rating: | UL 94V-0 |
| Part Aliases: | 51144714 |
| SKU: | WAG236-408 |
236-408
| Heilind Number: | WAG236-408 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 236-408 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 236-408 PCB TERMINAL BLOCK, a must-have component for secure and efficient electrical connections. This terminal block, part of the 236 series, features a durable Nylon housing and Cage Clamp termination method for easy installation. With a pitch of 5.08mm and 8 poles on one level, it offers reliable connectivity for various applications. The contact material is made of high-quality Electrolytic Copper with Tin plating, ensuring excellent conductivity. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block has a current rating of 24A and a voltage rating of 630V, making it ideal for both low and high-power systems. Upgrade your PCB assemblies with the 236-408 and experience reliable performance like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| WAGO 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| WAGO 640455-2 | 02P MTA100 HDR ASSY SQ R/A POL | ![]() |
| WAGO 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| WAGO 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| WAGO 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| WAGO 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| WAGO 5115 | TEST POINT (BROWN) | ![]() |
| WAGO 09-48-3105 | KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 10 Circuits | ![]() |
| WAGO 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 22-28-4360 | KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| WAGO 39-30-1061 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| WAGO 233-409 | PCB TERMINAL BLOCK | ![]() |


