236-612

Heilind Number:WAG236-612
Manufacturer:WAGO
Manufacturer Number:236-612
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-612
Pitch:10.16 mm, 10 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:12
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51145063
SKU:WAG236-612

Detailed Description

Introducing our 236-612 PCB TERMINAL BLOCK, designed for secure and efficient wire connections in electronic applications. With a series 236 construction, this terminal block features a durable Nylon housing in a sleek Gray color. Its Through Hole mount type ensures easy installation on PCBs, while the Cage Clamp termination method guarantees reliable contact. The twelve poles and single level configuration accommodate multiple connections, with a generous 10.16mm pitch allowing for ample space. Crafted with high-quality Electrolytic Copper contacts plated with Tin, it offers excellent conductivity and corrosion resistance. Rated for 24A current and 1000V voltage, this terminal block is suitable for diverse industrial settings. It is RoHS compliant, ensuring environmental responsibility. Trust the 236-612 for superior performance in your connectivity needs.