236-732

Heilind Number:WAG236-732
Manufacturer:WAGO
Manufacturer Number:236-732
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-732
Pitch:10.16 mm, 10 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Dark Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51145119
SKU:WAG236-732

Detailed Description

Introducing our STACKABLE PCB TERMINAL BLOCK, part of the 236 series. This versatile connector features a robust Nylon housing in a sleek Dark Gray color, suitable for through hole mounting. With a cage clamp termination method and electrolytic copper contacts plated with tin, it ensures secure and reliable connections for wires ranging from 28 to 12 AWG. Rated for 24 A and 1000 V, this terminal block is ideal for high-power applications. Its UL 94V-0 flammability rating guarantees safety and compliance with industry standards. Engineered for efficiency, the 10.16 mm pitch and single pole/single level design allow for easy installation and maintenance. Trust in the quality and performance of our STACKABLE PCB TERMINAL BLOCK for all your connectivity needs.