| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 236-747 |
| Pitch: | 5.08 mm, 5 mm |
| Series: | 236 |
| Wire Size: | 28 - 12 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Light Green |
| Conductor Size: | 28 - 12 AWG |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Contact Plating: | Tin |
| Number of Poles: | 1 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Cage Clamp |
| Flammability Rating: | UL 94V-0 |
| Part Aliases: | 51145162 |
| SKU: | WAG236-747 |
236-747
| Heilind Number: | WAG236-747 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 236-747 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 236-747, a high-performance PCB MMOD TERM BLK in a vibrant Light Green hue, perfect for easy identification. Constructed with durable Nylon housing and featuring Cage Clamp termination method, this terminal block ensures secure and reliable connections. The Electrolytic Copper contacts with Tin plating guarantee optimal conductivity, suitable for wire sizes ranging from 28 to 12 AWG. With a pitch of 5.08mm and a current rating of 24A at 630V, it meets stringent industry standards. UL 94V-0 rated for superior safety, this product is also RoHS compliant. Ideal for use in various applications, this terminal block is a must-have for any project requiring efficient and robust connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 236-100 | SNAP ON END PLATE GRAY | ![]() |
| WAGO 236-401 | ROHS | ![]() |
| WAGO 236-700 | 236-700 | ![]() |


