236-752

Heilind Number:WAG236-752
Manufacturer:WAGO
Manufacturer Number:236-752
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-752
Pitch:7.5 mm, 7.62 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Dark Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51145166
SKU:WAG236-752

Detailed Description

Introducing the 236-752, a ROHS-compliant terminal block designed for high-performance connectivity in electronic applications. Constructed with durable Nylon housing and featuring cage clamp termination, this connector ensures secure and reliable wire connections. With a pitch of 7.5mm and a current rating of 24A, it accommodates wire sizes ranging from 28 to 12 AWG, making it versatile for various industrial and commercial uses. Its dark gray housing color and UL 94V-0 flammability rating guarantee safety and durability. With a voltage rating of 1000V and electrolytic copper contacts plated with tin, it offers excellent conductivity and corrosion resistance. Ideal for PCB mounting, this terminal block is a must-have for any project requiring efficient and high-quality wire termination.