248-450

Heilind Number:WAG248-450
Manufacturer:WAGO
Manufacturer Number:248-450
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-450
Color:White
Series:248
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Part Aliases:60358354
SKU:WAG248-450

Detailed Description

Enhance organization and efficiency in your wiring setups with the 248-450 Miniature WSB Quick Marking System. This compact white marker, part of the 248 series, is designed for easy snap-on installation, perfect for labeling barrier strips and terminal blocks. Its 5mm-wide marking strip features horizontal black symbols, ensuring clear and professional identification. With RoHS compliance and halogen-free construction, you can trust in its environmental responsibility. Whether in industrial settings or DIY projects, this marker is a reliable solution for streamlining your wiring tasks. Stay organized and compliant with the 248-450.