248-536

Heilind Number:WAG248-536
Manufacturer:WAGO
Manufacturer Number:248-536
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-536
Color:White
Series:248
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Part Aliases:2480536
SKU:WAG248-536

Detailed Description

MINIATURE WSB QUICK MARKING SY ( 248-536) is a essential accessory for efficient organization and identification of terminal blocks in electrical systems. Designed in a sleek white color with a 5mm black marking, this snap-on marker guarantees clear and durable labeling. Its horizontal marking direction and number format provide quick and convenient identification of connections. Made with halogen-free materials, it ensures safety and compliance with environmental regulations. Perfect for use in barrier strip jumpers, covers, and connectors, this non-stretchable marker is a must-have for streamlined and organized wiring setups.