248-537

Heilind Number:WAG248-537
Manufacturer:WAGO
Manufacturer Number:248-537
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-537
Color:White
Series:248
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Part Aliases:2480537
SKU:WAG248-537

Detailed Description

Introducing the 248-537 Miniature WSB Quick Marking System, a must-have accessory for efficient organization in any electrical setup. This sleek white marker, part of the 248 series, boasts a snap-on mating type for hassle-free application. With a non-stretchable design and halogen-free composition, it guarantees durability and safety. The striking black numbers, marked in a 5mm width, ensure clear and precise identification. Perfect for horizontal marking on barrier strips and terminal blocks, this essential tool is a game-changer for professionals in the field. Elevate your workflow with the 248-537 and experience unmatched convenience in cable management.