248-559

Heilind Number:WAG248-559
Manufacturer:WAGO
Manufacturer Number:248-559
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-559
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Red
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480559
SKU:WAG248-559

Detailed Description

The MINIATURE WSB QUICK MARKING SY in White ( 248-559) is a convenient and efficient solution for marking terminal blocks and connectors. Featuring a Snap-On mating type, this marker ensures easy installation. With a marking color of Red and a marker width of 5mm, it provides clear and visible identification. The horizontal marking direction and number marking type make it suitable for a variety of applications. Halogen-free construction ensures environmental friendliness. Perfect for use in barrier strip jumpers, covers, and terminal blocks, this marker (part of the 248 series) is an essential accessory for organizing and labeling electrical connections.