249-617

Heilind Number:WAG249-617
Manufacturer:WAGO
Manufacturer Number:249-617
ECAD Model:
3D Model

Description:

MRK CARD FOR FUSE BLK F21-F30

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-617
Color:White
Series:249
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2490617
SKU:WAG249-617

Detailed Description

Enhance the organization and efficiency of your electrical systems with the 249-617 Marker Card for Fuse Block F21-F30. This essential accessory, part of the 249 series, features a sleek white design with bold black markings for easy identification. With a snap-on mating type, installation is a breeze. The non-stretchable marker is halogen-free and UL 94V-2 compliant, ensuring safety and reliability. Its 5mm width and vertical marking direction make it perfect for use with barrier strip jumpers and terminal blocks. Keep your connections clear and secure with this high-quality marker card.