249-653

Heilind Number:WAG249-653
Manufacturer:WAGO
Manufacturer Number:249-653
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 249-653
Color:White
Series:249
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2490653
SKU:WAG249-653

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 249-653), a must-have accessory for efficient organization in any industrial setting. With its sleek white design and bold black marking color, this marker strip is not only functional but also visually appealing. Measuring 5mm in width, it is perfect for vertical marking with symbols, ensuring clear and concise labeling. Its snap-on mating type makes installation a breeze, while its UL 94V-2 flammability rating guarantees safety. Ideal for use with barrier strip jumpers, covers, and terminal blocks, this halogen-free marking system is a reliable solution for all your connectivity needs. Upgrade your workspace with the WSB QUICK MARKING SYSTEM.