250-102/000-012

Heilind Number:WAG250-102/000-012
Manufacturer:WAGO
Manufacturer Number:250-102/000-012
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-102/000-012
Pitch:3.5 mm
Series:250
Wire Size:24 - 16 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:24 - 16 AWG
Current Rating:8 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:2
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51140316
SKU:WAG250-102/000-012

Detailed Description

Introducing our PCB Terminal Block, part of the 250 series, designed for efficient and secure wire connections in electronic assemblies. Crafted with durable Nylon housing in a vibrant Orange color, this terminal block features a convenient Through Hole mount type and Push-In termination method, facilitating easy installation and maintenance. With a pitch of 3.5mm, it accommodates wires ranging from 24 to 16 AWG, with a current rating of 8A and voltage rating of 320V, ensuring reliable performance in various applications. Compliant with UL 94V-0 flammability rating, it guarantees safety and peace of mind. Perfect for use in hi-rel environments, this terminal block is a crucial component in ensuring seamless connectivity in your projects. Elevate your electronic assemblies with our 250102000012 PCB Terminal Block.