250-111

Heilind Number:WAG250-111
Manufacturer:WAGO
Manufacturer Number:250-111
ECAD Model:
3D Model

Description:

MOD PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-111
Pitch:3.5 mm
Series:250
Wire Size:24 - 16 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 16 AWG
Current Rating:8 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:11
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51140349
SKU:WAG250-111

Detailed Description

The MOD PCB Terminal Strip 250 series is a reliable and efficient solution for your connectivity needs. Constructed with durable Nylon housing in a sleek Gray color, this terminal strip features a Through Hole mount type and Push-In termination method, making installation a breeze. With a pitch of 3.5 mm and 11 poles across one level, it offers ample connectivity options. The contact plating of Tin ensures optimal conductivity, while the UL 94V-0 flammability rating guarantees safety. RoHS compliant and rated for 8 A at 320 V, this terminal strip is suitable for a wide range of applications. Accommodating wire sizes from 24 to 16 AWG, it provides versatility in use. Trust in the 250111 for high-quality performance in your projects.