250-1418

Heilind Number:WAG250-1418
Manufacturer:WAGO
Manufacturer Number:250-1418
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-1418
Pitch:2.54 mm
Series:250
Wire Size:24 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 20 AWG
Current Rating:4 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:18
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:2501418
SKU:WAG250-1418

Detailed Description

Introducing the 250-1418, a high-performance PCB Terminal Block designed for seamless connectivity in electronic applications. This terminal block, part of the 250 series, features a durable Nylon housing in a sleek Gray color, ensuring reliability in any environment. With a Through Hole mount type and Push-In termination method, installation is quick and effortless. The contact plating of Tin guarantees optimal conductivity, while the UL 94V-0 flammability rating offers peace of mind in safety-critical settings. Supporting wire sizes of 24-20 AWG, this terminal block is versatile and efficient. With a pitch of 2.54mm and 18 poles across 1 level, it provides ample connectivity options. Rated for 4A at 320V, it is suitable for a wide range of applications. Trust the 250-1418 for secure and reliable connections in your next project.