250-1419

Heilind Number:WAG250-1419
Manufacturer:WAGO
Manufacturer Number:250-1419
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-1419
Pitch:2.54 mm
Series:250
Wire Size:24 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 20 AWG
Current Rating:4 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:19
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:2501419
SKU:WAG250-1419

Detailed Description

The 250-1419 PCB Terminal Block is a reliable and efficient connectivity solution for your electronic projects. With a compact 2.54mm pitch and 19 poles, this terminal block is perfect for through-hole mounting. The push-in termination method ensures quick and secure wire connections, accommodating 24-20 AWG conductor sizes. Constructed with high-quality nylon housing in a sleek gray color, it offers durability and a UL 94V-0 flammability rating for added safety. With a current rating of 4A and a voltage rating of 320V, this terminal block is suitable for a wide range of applications. Trust in the 250-1419 for seamless and dependable PCB connectivity.