250-204

Heilind Number:WAG250-204
Manufacturer:WAGO
Manufacturer Number:250-204
ECAD Model:
3D Model

Description:

MOD PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-204
Pitch:3.5 mm
Series:250
Wire Size:24 - 16 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 16 AWG
Current Rating:8 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:4
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51140388
SKU:WAG250-204

Detailed Description

The 250-204 MOD PCB TERMINAL STRIP offers a reliable and efficient connection solution for your electronic projects. With a pitch of 3.5 mm and four poles on one level, this terminal strip is perfect for accommodating multiple wires. The push-in termination method makes installation quick and easy, while the tin contact plating ensures optimum conductivity. Constructed with durable nylon housing in a sleek gray color, it not only provides a secure connection but also adds a professional finish to your PCB. With a current rating of 8 A and a voltage rating of 630 V, this terminal strip is suitable for a wide range of applications. Its UL 94V-0 flammability rating guarantees safety, and its RoHS compliance ensures environmental responsibility. Ideal for use in hi-rel environments, the 250-204 is a must-have component for any project requiring reliable PCB terminal blocks.