250-306

Heilind Number:WAG250-306
Manufacturer:WAGO
Manufacturer Number:250-306
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-306
Pitch:2.5 mm
Series:250
Wire Size:24 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 20 AWG
Current Rating:4 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:6
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:2500306
SKU:WAG250-306

Detailed Description

Introducing the 250-306 PCB TERMINAL BLOCK, a versatile and reliable connectivity solution for your electronic projects. Designed for easy installation with its Through Hole mount type, this terminal block features Push-In termination method for efficient wire connection. With a pitch of 2.5 mm and six poles, it offers ample space for secure and organized wiring. The Nylon housing in a sleek Gray color not only ensures durability but also complies with UL 94V-0 flammability rating. Tin contact plating guarantees optimal conductivity, while the 4 A current rating and 320 V voltage rating make it suitable for various applications. Accommodating wire sizes of 24-20 AWG, it provides flexibility in connectivity. Trust in the 250-306 for high-performance terminal block needs in your projects.