254-162

Heilind Number:WAG254-162
Manufacturer:WAGO
Manufacturer Number:254-162
ECAD Model:
3D Model

Description:

2-CONDUCTOR PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-162
Pitch:5.08 mm, 5 mm
Series:254
Wire Size:22 - 18 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:22 - 18 AWG
Current Rating:10 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:12
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51153453
SKU:WAG254-162

Detailed Description

Introducing the 254-162 Terminal Block, a reliable and high-performance connectivity solution for your PCB mounting needs. Designed for seamless integration, this terminal block features a durable Nylon housing in a sleek Gray color, ensuring longevity and visual appeal. With a Through Hole mount type and Push-In termination method, installation is quick and hassle-free. Electrolytic Copper contacts with Tin plating guarantee excellent conductivity and corrosion resistance. The 12 poles and 1 level configuration accommodate multiple connections with ease. Rated for 10A and 630V, this terminal block is suitable for a wide range of applications. UL 94V-0 listed for safety, it can be confidently used in various environments. Compatible with 22-18 AWG wire sizes, it offers versatility in wiring options. Trust in the 254-162 for efficient and secure PCB connections.