254-554

Heilind Number:WAG254-554
Manufacturer:WAGO
Manufacturer Number:254-554
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-554
Pitch:7.5 mm, 7.62 mm
Series:254
Wire Size:20 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:20 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51153415
SKU:WAG254-554

Detailed Description

Introducing the 254-554, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. Crafted with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections. Its Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantee efficient signal transmission. With a pitch of 7.5mm and 7.62mm, it accommodates up to 4 poles and 1 level, ideal for various circuit configurations. The gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. Suitable for wire sizes ranging from 20 to 12 AWG, this terminal block boasts a high current and voltage rating of 24A and 1000V, respectively, making it perfect for demanding environments. Trust in the 254-554 for superior performance in your connectivity needs.