254-660

Heilind Number:WAG254-660
Manufacturer:WAGO
Manufacturer Number:254-660
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-660
Pitch:10.16 mm, 10 mm
Series:254
Wire Size:20 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:20 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:10
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51153437
SKU:WAG254-660

Detailed Description

Introducing the 254-660 PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. This terminal block, part of the 254 series, features a durable Nylon housing and is designed for easy Through Hole mounting. The Push-In termination method ensures quick and secure wire connections, while the Electrolytic Copper contacts with Tin plating offer excellent conductivity and corrosion resistance. With a pitch of 10.16mm and 10mm, this terminal block accommodates 10 poles in a single level. Its Gray housing color adds a sleek touch to your PCB design. Suitable for wire sizes ranging from 20 to 12 AWG, this terminal block is UL 94V-0 rated for high flammability safety. With a current rating of 24A and a voltage rating of 1000V, it guarantees reliable performance in demanding applications. Trust the 254-660 for all your connectivity needs.