254-862

Heilind Number:WAG254-862
Manufacturer:WAGO
Manufacturer Number:254-862
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 254-862
Pitch:10.16 mm, 10 mm
Series:254
Wire Size:20 - 12 AWG
Mount Type:Through Hole
Housing Color:Dark Gray
Conductor Size:20 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51153636
SKU:WAG254-862

Detailed Description

Introducing our STACKABLE PCB TERMINAL BLOCK, part of the 254 series. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. The Push-In termination method, along with contacts made of Electrolytic Copper and Tin plating, guarantees efficient conductivity. With a pitch of 10.16 mm and 10 mm, it accommodates a single pole across one level. The Dark Gray housing color adds a sleek touch, while its UL 94V-0 flammability rating ensures safety. Suitable for wire sizes ranging from 20 to 12 AWG, this terminal block offers a high current rating of 24 A and a voltage rating of 1000 V, making it ideal for a variety of applications in the connector and PCB mounting industry. Upgrade your connectivity solutions with the reliable and performance-driven 254-862.