255-448

Heilind Number:WAG255-448
Manufacturer:WAGO
Manufacturer Number:255-448
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-448
Pitch:5.08 mm, 5 mm
Series:255
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:48
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51141415
SKU:WAG255-448

Detailed Description

Introducing our PCB Terminal Block ( 255-448), the ultimate solution for secure and efficient wire connections in electronic assemblies. This series 255 terminal block features a durable Nylon housing in a sleek gray color, ensuring long-lasting performance. With a through-hole mount type and cage clamp termination method, installation is a breeze. The 48 poles and single level design accommodate multiple wire connections with ease. Made of electrolytic copper with tin plating, this terminal block guarantees reliable conductivity. It accepts wire sizes ranging from 28 to 12 AWG, meeting various application requirements. With a UL 94V-0 flammability rating, rest assured of its safety. Rated for 24 A at 630 V, it offers high performance in demanding environments. Perfect for use in connectors and terminal blocks, this product is a must-have for any electronic project.