255-502

Heilind Number:WAG255-502
Manufacturer:WAGO
Manufacturer Number:255-502
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-502
Pitch:7.5 mm, 7.62 mm
Series:255
Wire Size:25 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51141435
SKU:WAG255-502

Detailed Description

Introducing the 255-502, a high-performance PCB TERMINAL BLOCK designed for efficient and secure wire termination. This series 255 connector features a durable Nylon housing in a sleek Gray color, making it both reliable and visually appealing. With a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The contact material is made of Electrolytic Copper with Tin plating, ensuring excellent conductivity and corrosion resistance. This terminal block accommodates wire sizes ranging from 25 to 12 AWG, with a current rating of 24 A and a voltage rating of 1000 V, meeting stringent industry standards. With UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for a wide range of applications, from industrial machinery to consumer electronics, the 255-502 is the ideal choice for your connectivity needs.