256-752

Heilind Number:WAG256-752
Manufacturer:WAGO
Manufacturer Number:256-752
ECAD Model:
3D Model

Description:

SINGLE BLK - DR GREY ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-752
Pitch:7.5 mm, 7.62 mm
Series:256
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Dark Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51147012
SKU:WAG256-752

Detailed Description

The 256-752 is a single-pole terminal block designed for efficient and secure wire connections. Featuring a durable nylon housing in a sleek dark gray color, this RoHS-compliant block is perfect for a variety of applications. The cage clamp termination method ensures easy and reliable installation, while the electrolytic copper contacts with tin plating offer excellent conductivity and corrosion resistance. With a pitch of 7.5mm and a current rating of 24A at 630V, it accommodates wire sizes ranging from 28 to 12 AWG. Its UL 94V-0 flammability rating guarantees safety. Perfect for use in connectors, PCB mount terminal blocks, and more, the 256-752 is a high-quality solution for your wiring needs.