257-516

Heilind Number:WAG257-516
Manufacturer:WAGO
Manufacturer Number:257-516
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-516
Pitch:7.5 mm, 7.62 mm
Series:257
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:16
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51123333
SKU:WAG257-516

Detailed Description

Introducing the 257-516 PCB Terminal Block, designed for efficient and secure wire connections in electronic assemblies. This terminal block, part of the 257 series, features a durable Nylon housing in a sleek gray color, ensuring reliable performance in various environments. With a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The 16 poles and 7.5mm pitch offer ample space for wire connections, accommodating 28-12 AWG wire sizes. Crafted with high-quality Electrolytic Copper contacts plated with Tin, this terminal block guarantees excellent conductivity and corrosion resistance. With a UL 94V-0 flammability rating, rest assured of its safety in use. Rated for 24A and 1000V, it meets stringent performance standards. Whether for industrial or commercial applications, the 257-516 is the ideal solution for your connectivity needs.