257-653

Heilind Number:WAG257-653
Manufacturer:WAGO
Manufacturer Number:257-653
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-653
Pitch:10.16 mm, 10 mm
Series:257
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51142532
SKU:WAG257-653

Detailed Description

Introducing the 257-653 PCB TERMINAL BLOCK, engineered for reliable power and signal connections in electronic assemblies. Featuring a durable Nylon housing in a sleek Gray color, this terminal block is designed for Through Hole mounting with a secure Cage Clamp termination method. The contact material, Electrolytic Copper with Tin plating, ensures excellent conductivity and corrosion resistance. With a generous pitch of 10.16mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers versatility in various applications. UL 94V-0 rated for high flammability protection, this terminal block guarantees safety and compliance. With a current rating of 24A and a voltage rating of 1000V, it is suitable for demanding environments. Trust in the 257-653 for efficient and dependable connectivity in your projects.