257-743

Heilind Number:WAG257-743
Manufacturer:WAGO
Manufacturer Number:257-743
ECAD Model:
3D Model

Description:

SINGLE BLK - LT GRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-743
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51123372
SKU:WAG257-743

Detailed Description

The SINGLE BLK - LT GRAY terminal block, part of the 257 series, is a high-quality connector designed for efficient and reliable through-hole mounting. Constructed with durable nylon housing and featuring cage clamp termination, it ensures secure connections for optimal performance. The contact material of electrolytic copper with tin plating offers excellent conductivity, while the 5.08mm pitch and 24A current rating accommodate a wide range of wire sizes and power requirements. With UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Suitable for 28-12 AWG conductors, this terminal block in light gray housing color is ideal for various industrial and commercial applications, meeting the highest quality standards.