260-104

2-CONDUCTOR TERMINAL STRIP

Part Aliases: WAGO 51136758  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 260-104
Series:260
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:1.327 in
Overall Height:0.669 in
Part Aliases:51136758
SKU:WAG260-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: