2604-3508

Heilind Number:WAG2604-3508
Manufacturer:WAGO
Manufacturer Number:2604-3508
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3508
Pitch:11.5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60326032
SKU:WAG2604-3508

Detailed Description

The 2604-3508 PCB TERMINAL BLOCK is a high-quality connector designed for secure and efficient wire termination. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures reliable performance even in harsh industrial environments. Its Push-In termination method simplifies installation, while the Electrolytic Copper contact material with Tin plating guarantees excellent conductivity. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in diverse applications. The 11.5mm pitch, 8 poles, and 1 level configuration offer versatility for various wiring setups. The Gray housing color and UL 94V-0 flammability rating ensure safety and compliance with industry standards. Rated for 32A and 1000V, with support for 24-12 AWG wire sizes, this terminal block is ideal for demanding connectivity tasks in the field of connectors and terminal blocks.