| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2606-3108/020-000 |
| Series: | 2606 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Push-In |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Pitch: | 7.5 mm |
| Number of Poles: | 8 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 24 to 8 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 41 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 24 to 8 AWG |
| Operating Temperature: | -60 to 105 °C |
| Mounting Type: | Through Hole |
| Part Aliases: | 60331740 |
| SKU: | WAG2606-3108/020-000 |
2606-3108/020-000
| Heilind Number: | WAG2606-3108/020-000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2606-3108/020-000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2606-3108/020-000 PCB TERMINAL BLOCK, a high-performance connectivity solution for your electronic projects. Crafted from durable Nylon with a sleek Gray housing, this terminal block offers secure Through Hole mounting and hassle-free Push-In termination. Featuring eight poles and a single level design, it ensures efficient wire management with a pitch of 7.5mm. With a wide operating temperature range from -60°C to 105°C and UL 94V-0 flammability rating, it guarantees reliability in any environment. The Electrolytic Copper contacts with Tin plating provide excellent conductivity, accommodating wire sizes from 24 to 8 AWG. With a current rating of 41A and a voltage rating of 1000V, it meets the highest industry standards. RoHS compliant and in stock for immediate shipping, the 2606-3108/020-000 is the perfect choice for your PCB connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 60331745 | PCB TERMINAL BLOCK | ![]() |


