261-107

Heilind Number:WAG261-107
Manufacturer:WAGO
Manufacturer Number:261-107
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-107
Series:261
Mount Type:Panel Mount
Overall Width:2.209 in
Overall Height:0.713 in
Housing Material:Nylon
Part Aliases:51138098
SKU:WAG261-107

Detailed Description

The 261-107 DIN Rail Terminal Block is a reliable and durable connectivity solution for your industrial applications. Constructed with high-quality Nylon housing, this terminal block ensures secure and stable connections. Designed for easy installation, it features a convenient Panel Mount design. With an overall width of 2.209 inches and height of 0.713 inches, it offers a compact yet efficient solution for organizing and managing your wiring. Part of the 261 series, this terminal block guarantees compatibility and seamless integration with other components. Trust in the 261-107 for efficient and dependable terminal block solutions in your operations.