261-156

Heilind Number:WAG261-156
Manufacturer:WAGO
Manufacturer Number:261-156
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-156
Series:261
Mount Type:DIN Rail Mount
Overall Width:1.535 in
Overall Height:0.713 in
Housing Material:Nylon
Part Aliases:51138968
SKU:WAG261-156

Detailed Description

This DIN Rail Mount Terminal Block, SKU 261-156, is a versatile and reliable solution for connecting wires in industrial applications. Constructed with durable Nylon housing, it ensures long-lasting performance even in harsh environments. With an overall width of 1.535 inches and height of 0.713 inches, it offers a compact yet efficient design. Part of the 261 series, it guarantees compatibility with other products in the range. Perfect for use in control panels, machinery, and automation systems, this terminal block provides secure and stable connections for optimal functionality. Trust in its quality and performance for all your wiring needs.