261-161

Heilind Number:WAG261-161
Manufacturer:WAGO
Manufacturer Number:261-161
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-161
Series:261
Mount Type:DIN Rail Mount
Overall Width:2.717 in
Overall Height:0.713 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51138973
SKU:WAG261-161

Detailed Description

Introducing the 261-161 DIN Rail Mount Terminal Block, a high-performance connectivity solution for industrial applications. Constructed with durable Nylon housing, this terminal block ensures reliable operation even in harsh environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in extreme conditions. Measuring 2.717 inches in width and 0.713 inches in height, it offers a compact yet robust design. Part of the 261 series, it guarantees compatibility and seamless integration within DIN rail systems. Trust in the 261-161 for efficient and secure wire termination in your projects.