261-258

Heilind Number:WAG261-258
Manufacturer:WAGO
Manufacturer Number:261-258
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-258
Series:261
Mount Type:DIN Rail Mount
Overall Width:3.268 in
Overall Height:0.713 in
Housing Material:Nylon
Part Aliases:51138895
SKU:WAG261-258

Detailed Description

Introducing the 261-258 DIN Rail Mount Terminal Block, a versatile solution for streamlined connectivity in industrial settings. Crafted from durable nylon, this terminal block ensures reliable performance in high-demand environments. With an overall width of 3.268 inches and a height of 0.713 inches, it offers a compact yet efficient design. Part of the 261 series, it guarantees seamless compatibility with other components. Perfect for DIN Rail installation, it facilitates easy and secure mounting. Ideal for use in various applications, this terminal block is a must-have for any professional wiring project.